




2002771208 | |
---|---|
DigiKey Part Number | WM26682-ND |
Manufacturer | |
Manufacturer Product Number | 2002771208 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.90200 | $39.02 |
25 | $3.65840 | $91.46 |
50 | $3.48220 | $174.11 |
100 | $3.31580 | $331.58 |
250 | $3.10776 | $776.94 |
500 | $2.95940 | $1,479.70 |
1,000 | $2.81798 | $2,817.98 |
2,500 | $2.64152 | $6,603.80 |