
2016502140 | |
|---|---|
DigiKey Part Number | 900-2016502140-ND |
Manufacturer | |
Manufacturer Product Number | 2016502140 |
Description | SPOT-ON 1.5 W/B RETAINER 14P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201644, 201647 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2016502140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 14 | |
For Use With/Related Products | 201644, 201647 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $0.94964 | $4,558.27 |

