TRPUG1CLXx000E2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1837023037

DigiKey Part Number
900-1837023037-ND
Manufacturer
Manufacturer Product Number
1837023037
Description
GE LX SFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$473.77000$473.77
10$393.69300$3,936.93
100$347.59540$34,759.54
Manufacturers Standard Package