
C4AQJLW4800P33J | |
---|---|
DigiKey Part Number | 399-C4AQJLW4800P33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJLW4800P33J |
Description | CAP FILM 8UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJLW4800P33J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.78000 | $37.78 |
10 | $27.14100 | $271.41 |
88 | $21.81852 | $1,920.03 |
176 | $20.70114 | $3,643.40 |
528 | $19.32057 | $10,201.26 |
1,056 | $18.64470 | $19,688.80 |
2,552 | $17.95370 | $45,817.84 |