1731130249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130249

DigiKey Part Number
900-1731130249-ND
Manufacturer
Manufacturer Product Number
1731130249
Description
CONN D-SUB HD HOUSING RCPT 26POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
26
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 115°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.50000$94.50
10$80.29500$802.95
25$75.26040$1,881.51
50$71.66780$3,583.39
100$68.24820$6,824.82
250$63.97744$15,994.36
500$60.92652$30,463.26
1,000$58.02202$58,022.02
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC