
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $17.31200 | $173.12 |
25 | $16.22360 | $405.59 |
50 | $15.44820 | $772.41 |
100 | $14.71060 | $1,471.06 |
250 | $13.78860 | $3,447.15 |
500 | $13.13054 | $6,565.27 |
1,000 | $12.50391 | $12,503.91 |
2,500 | $11.72158 | $29,303.95 |