
1731120630 | |
---|---|
DigiKey Part Number | 900-1731120630-ND |
Manufacturer | |
Manufacturer Product Number | 1731120630 |
Description | COAX SOLDER POT CONTACT 50 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188, 316 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $34.40080 | $13,760.32 |