1731120409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120409

DigiKey Part Number
1731120409-ND
Manufacturer
Manufacturer Product Number
1731120409
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.84300$38.43
25$3.59960$89.99
50$3.42720$171.36
100$3.26390$326.39
350$2.98717$1,045.51
700$2.84453$1,991.17
1,050$2.76421$2,902.42
2,800$2.57931$7,222.07
Manufacturers Standard Package