1731120377
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120377

DigiKey Part Number
WM25646-ND
Manufacturer
Manufacturer Product Number
1731120377
Description
FCT SCREW SET 4-40/M3 12.7 ZINC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Locking Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Screw
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.315" (8.00mm)
Length - Below Head
0.315" (8.00mm)
Thread Size
4-40 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.08000$14.08
10$11.92800$119.28
25$11.17920$279.48
50$10.64560$532.28
200$9.65245$1,930.49
400$9.19145$3,676.58
600$8.93213$5,359.28
1,000$8.61586$8,615.86
2,600$8.05441$20,941.47
Manufacturers Standard Package