1731110154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 100
Unit Price: $61.01000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 589
Unit Price: $13.30000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 217
Unit Price: $87.53000
Datasheet
1731110154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110154

DigiKey Part Number
1731110154-ND
Manufacturer
Manufacturer Product Number
1731110154
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110154 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$69.23190$6,923.19
Manufacturers Standard Package