1730410003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 35,865
Unit Price: $1.07000
Datasheet
WM17378CT-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730410003

DigiKey Part Number
WM17378TR-ND - Tape & Reel (TR)
WM17378CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1730410003
Description
CONN PIN 16AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59,430 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59,430In Stock
Ships from WEC