14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
1727080114
1727080114
Molex - Glow Wire Connector Testing

1727080114

DigiKey Part Number
WM24884-ND
Manufacturer
Manufacturer Product Number
1727080114
Description
CONN RCPT HSG 14POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080114 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10127815-14LFAmphenol CS (FCI)2,232609-10127815-14LF-ND$3.45000Parametric Equivalent
1727081014Molex1,54223-1727081014-ND$11.26000Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.67000$11.67
10$9.90700$99.07
25$9.28360$232.09
50$8.84140$442.07
100$8.41800$841.80
350$7.70543$2,696.90
700$7.33757$5,136.30
1,050$7.13063$7,487.16
2,800$6.65398$18,631.14
Manufacturers Standard Package