1722533023 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 28,687
Unit Price: $3.05000
Datasheet

Similar


Molex
In Stock: 42,916
Unit Price: $2.06000
Datasheet
172253-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172253-Series
Molex - Product Spotlight - Ultra Fit Power Connectors
FiT Connectors – Molex | Digi-Key Daily

1722533023

DigiKey Part Number
WM11559TR-ND - Tape & Reel (TR)
WM11559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1722533023
Description
CONN SOCKET 16-18AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes