1720420307 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $16.60039
Datasheet
Image for 1720420307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720420307

DigiKey Part Number
1720420307-ND
Manufacturer
Manufacturer Product Number
1720420307
Description
CONN HDR 3POS 7.50MM PCB SLDR
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
3
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes