




1719740105 | |
|---|---|
DigiKey Part Number | WM22670-ND |
Manufacturer | |
Manufacturer Product Number | 1719740105 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719740105 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 35 | $11.24714 | $393.65 |
| 105 | $10.40610 | $1,092.64 |
| 525 | $9.28842 | $4,876.42 |
| 1,015 | $8.86634 | $8,999.34 |
| 5,005 | $7.92280 | $39,653.61 |
| 10,010 | $7.54509 | $75,526.35 |


