Image for 1717222282 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717222282

DigiKey Part Number
900-1717222282-ND
Manufacturer
Manufacturer Product Number
1717222282
Description
ZQSFP+ STKED 2X2 THRU-FLO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x2)
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$409.54708$9,829.13