1704151118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1704151118
1704151118
1704151118

1704151118

DigiKey Part Number
WM10346-ND
Manufacturer
Manufacturer Product Number
1704151118
Description
CONN RCPT IMPACT 90POS PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90 Connector Receptacle, Female Sockets Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
1704151118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
90
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$146.78000$146.78
10$124.72300$1,247.23
25$116.91400$2,922.85
50$111.33280$5,566.64
100$106.02160$10,602.16
280$98.59879$27,607.66
560$93.89802$52,582.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.