
1703355407 | |
|---|---|
DigiKey Part Number | 1703355407-ND |
Manufacturer | |
Manufacturer Product Number | 1703355407 |
Description | CONN HEADER IMPACT 168POS PCB |
Customer Reference | |
Detailed Description | 168 Connector Header, Male Pins Through Hole Gray Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1703355407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 168 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 14 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 56 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |

