4 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600922009

DigiKey Part Number
900-1600922009-ND
Manufacturer
Manufacturer Product Number
1600922009
Description
CONN RCPT HSG 4POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724006Molex886WM19974-ND$24.66000Parametric Equivalent
In-Stock: 1,175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.03000$10.03
10$8.52600$85.26
25$7.99440$199.86
50$7.61140$380.57
100$7.24730$724.73
250$6.79328$1,698.32
800$6.25759$5,006.07
Manufacturers Standard Package