
1600744013 | |
|---|---|
DigiKey Part Number | 900-1600744013-ND |
Manufacturer | |
Manufacturer Product Number | 1600744013 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744013 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724801 | Molex | 5,378 | WM17869-ND | $24.98000 | Parametric Equivalent |
| 0334724802 | Molex | 556 | WM15796-ND | $26.13000 | Parametric Equivalent |
| 0334724880 | Molex | 209 | 0334724880-ND | $26.13000 | Parametric Equivalent |
| 0334724901 | Molex | 555 | WM15799-ND | $30.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $20.33200 | $203.32 |
| 25 | $19.05760 | $476.44 |
| 50 | $18.14480 | $907.24 |
| 100 | $17.27830 | $1,727.83 |
| 250 | $16.19604 | $4,049.01 |
| 528 | $15.39460 | $8,128.35 |

