
1600290011 | |
---|---|
DigiKey Part Number | 900-1600290011-ND |
Manufacturer | |
Manufacturer Product Number | 1600290011 |
Description | CONN RCPT HSG 27POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 (19 + 8 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600290011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $8.57800 | $85.78 |
25 | $8.04120 | $201.03 |
50 | $7.65580 | $382.79 |
100 | $7.29030 | $729.03 |
250 | $6.83356 | $1,708.39 |
500 | $6.50724 | $3,253.62 |
1,000 | $6.19647 | $6,196.47 |
2,500 | $5.80860 | $14,521.50 |