
1554315001 | |
---|---|
DigiKey Part Number | WM21804-100-ND |
Manufacturer | |
Manufacturer Product Number | 1554315001 |
Description | CABLE 4COND 22AWG GREEN SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | UL Style 20233 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,900 | $54.33120 | $537,878.88 |




