1554211005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554211005

DigiKey Part Number
WM21798-1-ND
Manufacturer
Manufacturer Product Number
1554211005
Description
CABLE 2COND 22AWG VIO SHLD 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Violet
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-10°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.80000$35.80
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG VIOLET SHLD
In-Stock: 0
Unit Price: $42.18401
CABLE 2COND 22AWG VIO SHLD 5M
In-Stock: 2
Unit Price: $175.14000
CABLE 2COND 22AWG VIO SHLD 10M
In-Stock: 0
Unit Price: $349.38000
CABLE 2COND 22AWG VIO SHLD 25M
In-Stock: 2
Unit Price: $1,224.75000
CABLE 2COND 22AWG VIO SHLD 50M
In-Stock: 3
Unit Price: $2,448.19000