1552310020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552410021

DigiKey Part Number
1552410021-ND
Manufacturer
Manufacturer Product Number
1552410021
Description
CABLE 4COND 22AWG YLW SHLD 1000M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 22 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Length
3281' (1000.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.