1512072609 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10,186
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,581
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 477
Unit Price: $3.54000
Datasheet
6 Rectangular Connectors - Housings Receptacle Red 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Red 0.256" (6.50mm)
Molex - Glow Wire Connector Testing

1512072609

DigiKey Part Number
900-1512072609-ND
Manufacturer
Manufacturer Product Number
1512072609
Description
CONN RCPT HSG 6POS 6.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Red 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1512072609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.256" (6.50mm)
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
12,000$2.25747$27,089.64