Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Molex - Glow Wire Connector Testing

1511200404

DigiKey Part Number
WM16126TR-ND - Tape & Reel (TR)
WM16126CT-ND - Cut Tape (CT)
WM16126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1511200404
Description
CONN HEADER SMD R/A 4POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Glow Wire Compliant, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,936
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$24.85607$7,456.82
600$23.67012$14,202.07
900$23.00302$20,702.72
1,500$22.18950$33,284.25
2,100$21.66945$45,505.85
3,000$21.13156$63,394.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$37.16000$37.16
10$31.60300$316.03
100$26.85960$2,685.96
Digi-Reel®
QuantityUnit PriceExt Price
1$41.85000$41.85
10$32.14600$321.46
100$25.72180$2,572.18
* All Digi-Reel orders will add a $55.00 reeling fee.