MFG_151118XXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511181254

DigiKey Part Number
1511181254-ND
Manufacturer
Manufacturer Product Number
1511181254
Description
MGRID SHRD HDR SMT W/PEG .38AULF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511181254 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Glow Wire Compliant, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC
Mated Stacking Heights
8.14mm, 8.35mm
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,720$5.31681$35,728.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.