
1502120016 | |
---|---|
DigiKey Part Number | 900-1502120016-ND |
Manufacturer | |
Manufacturer Product Number | 1502120016 |
Description | POSITIVE LOCK TPA 1X6 V-0 HT |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ditto Series |
Datasheet | Datasheet |
EDA/CAD Models | 1502120016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Ditto Series | |
Features | - | |
Base Product Number |