01302441201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01302441201
Molex SolarSpec

1302441201

DigiKey Part Number
WM4536-ND
Manufacturer
Manufacturer Product Number
1302441201
Description
CONN FMALE COUPLR HSG PLUS
Customer Reference
Detailed Description
Female Coupler Housing Connector Plus 10 ~ 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Female Coupler Housing
Coded, Keyed
Plus
Features
10 ~ 12 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.