


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Applications | Light Duty | |
Type | Retractor | |
Cable Length | 7.87' (2.40m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.094" (2.38mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,275.24000 | $2,275.24 |