
1301720103 | |
---|---|
DigiKey Part Number | WM21692-ND |
Manufacturer | |
Manufacturer Product Number | 1301720103 |
Description | BALANCER INDUSTR DUTY 5.87' 20EA |
Customer Reference | |
Detailed Description | Balancer Industrial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Industrial | |
Type | Balancer | |
Cable Length | 5.87' (1.79m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.125" (3.18mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,562.83000 | $12,562.83 |