1301700023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301700023
Molex RF Connectors | Digi-Key Daily

1301700023

DigiKey Part Number
WM9256-ND
Manufacturer
Manufacturer Product Number
1301700023
Description
BALANCER LIGHT DUTY 6.56'
Customer Reference
Detailed Description
Balancer Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Applications
Light Duty
Type
Balancer
Cable Length
6.56' (2.00m)
Reel Capacity
-
Cable Type
-
Cable Diameter
0.094" (2.38mm)
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,052.24000$2,052.24
Manufacturers Standard Package