1301490009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301490009
1301490009
1301490009

1301490009

DigiKey Part Number
WM22373-ND
Manufacturer
Manufacturer Product Number
1301490009
Description
AC RCPT NEMA 6-15P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA 6-15P Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-15P
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
15A
Voltage Rating
250V
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Panel Cutout Dimensions
Circular - 50.00mm Dia
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$263.84000$263.84
10$238.95800$2,389.58
25$229.70920$5,742.73
50$222.94560$11,147.28
100$216.37980$21,637.98
250$207.99332$51,998.33
Manufacturers Standard Package