1301470093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301470093
1301470093
1301470093
Molex RF Connectors | Digi-Key Daily

1301470093

DigiKey Part Number
WM6601-ND
Manufacturer
Manufacturer Product Number
1301470093
Description
AC RCPT NEMA L5-30R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-30R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,046.57000$1,046.57
10$889.68600$8,896.86
25$834.04040$20,851.01
50$794.28120$39,714.06
100$779.42920$77,942.92
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC