
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Lighted | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $491.94000 | $491.94 |
10 | $418.12000 | $4,181.20 |
25 | $391.95840 | $9,798.96 |
50 | $373.26680 | $18,663.34 |
100 | $355.47090 | $35,547.09 |