1301420019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420019

DigiKey Part Number
1301420019-ND
Manufacturer
Manufacturer Product Number
1301420019
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
208VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$679.30000$679.30
10$577.40600$5,774.06
25$541.28240$13,532.06
50$515.47500$25,773.75
100$490.90530$49,090.53
Manufacturers Standard Package