1301410061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301410061
1301410061
1301410061

1301410061

DigiKey Part Number
WM19376-ND
Manufacturer
Manufacturer Product Number
1301410061
Description
AC PLUG NEMA L2-20P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L2-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L2-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$296.33000$296.33
10$268.33500$2,683.35
25$257.94040$6,448.51
50$250.34520$12,517.26
100$242.97170$24,297.17
250$233.55500$58,388.75
Manufacturers Standard Package