1301370014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301370014

DigiKey Part Number
1301370014-ND
Manufacturer
Manufacturer Product Number
1301370014
Description
OUTLET DEEP BOX PENDANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Outlet Box
Cable Diameter
0.75" ~ 0.97" (19.0mm ~ 24.6mm)
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,027.85000$1,027.85
5$952.67200$4,763.36
10$922.05800$9,220.58
25$883.10920$22,077.73
Manufacturers Standard Package