
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Box | |
Cable Diameter | 0.50" ~ 0.75" (12.7mm ~ 19.1mm) | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,913.06000 | $1,913.06 |
| 5 | $1,773.27800 | $8,866.39 |
| 10 | $1,716.31200 | $17,163.12 |
| 25 | $1,643.87240 | $41,096.81 |

