130128 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130128 SERIES
Molex RF Connectors | Digi-Key Daily

1301280139

DigiKey Part Number
WM6188-250-ND
Manufacturer
Manufacturer Product Number
1301280139
Description
CABLE 3COND 16AWG YELLOW
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.