1301030022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301030022
Molex - Product Spotlight - Watertite Wiring Solutions

1301030022

DigiKey Part Number
1301030022-ND
Manufacturer
Manufacturer Product Number
1301030022
Description
1203 IN 25FT 16-3-SO 1447
Customer Reference
Detailed Description
Hand Lamp, Incandescent Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Wet Location
Type
Hand Lamp, Incandescent
Cable Length
25.00' (7.62m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
Screw Release Guard
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.