Strain Relief Grip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990176

DigiKey Part Number
1300990176-ND
Manufacturer
Manufacturer Product Number
1300990176
Description
STRAIN RELIEF GRIP 0.50"-0.63"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Strain Relief Grip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
-
Type
Strain Relief Grip
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
0.50" ~ 0.63" (12.7mm ~ 15.9mm)
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
Nylon Grip
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$847.23000$847.23
10$720.14600$7,201.46
25$675.10040$16,877.51
50$642.91300$32,145.65
100$618.46230$61,846.23
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC