1300980236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300980236

DigiKey Part Number
1300980236-ND
Manufacturer
Manufacturer Product Number
1300980236
Description
CABLE GRIP 6.35-9.53MM 3/4" NPT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.375" (9.53mm)
Thread Size
3/4" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet
Color
Gray
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.62000$132.62
10$120.13800$1,201.38
25$115.48520$2,887.13
50$112.08700$5,604.35
100$108.78750$10,878.75
250$104.57276$26,143.19
500$101.49266$50,746.33
Manufacturers Standard Package