Cable Grip, Oval Hole Polyamide (PA), Nylon 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip, Oval Hole Polyamide (PA), Nylon 1/2" NPT Gray
1300980188
1300980188

1300980188

DigiKey Part Number
WM21828-ND
Manufacturer
Manufacturer Product Number
1300980188
Description
CABLE GRIP 5.54-16.26MM 1/2" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Grip, Oval Hole Polyamide (PA), Nylon 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip, Oval Hole
Outside Cable Diameter (Min)
0.218" (5.54mm)
Outside Cable Diameter (Max)
0.640" (16.26mm)
Thread Size
1/2" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet
Color
Gray
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$116.99000$116.99
10$99.40600$994.06
25$93.17920$2,329.48
50$88.73140$4,436.57
100$84.49730$8,449.73
250$79.21088$19,802.72
500$75.43390$37,716.95
1,000$71.83848$71,838.48
Manufacturers Standard Package