



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.625" (15.88mm) | |
Outside Cable Diameter (Max) | 0.750" (19.05mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.37000 | $132.37 |
| 10 | $112.50300 | $1,125.03 |
| 25 | $105.45240 | $2,636.31 |
| 50 | $100.42060 | $5,021.03 |
| 100 | $95.62840 | $9,562.84 |
| 250 | $89.64624 | $22,411.56 |
| 500 | $85.37206 | $42,686.03 |
| 1,000 | $81.30291 | $81,302.91 |




