
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.437" (11.10mm) | |
Outside Cable Diameter (Max) | 0.562" (14.28mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.83000 | $134.83 |
| 10 | $114.58300 | $1,145.83 |
| 25 | $107.40560 | $2,685.14 |
| 50 | $102.27720 | $5,113.86 |
| 100 | $97.39760 | $9,739.76 |
| 250 | $91.30500 | $22,826.25 |
| 500 | $86.95206 | $43,476.03 |

