1300970262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970262

DigiKey Part Number
WM24695-ND
Manufacturer
Manufacturer Product Number
1300970262
Description
CABLE GRP 13.21-18.54MM 3/4" NPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.520" (13.21mm)
Outside Cable Diameter (Max)
0.730" (18.54mm)
Thread Size
3/4" NPT
Thread Length
0.670" (17.02mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum
Includes
Locknut, Strain Relief
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$402.54000$402.54
10$342.15500$3,421.55
25$320.73840$8,018.46
50$305.44180$15,272.09
100$290.87850$29,087.85
250$274.02288$68,505.72
Manufacturers Standard Package