
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.400" (10.16mm) | |
Outside Cable Diameter (Max) | 0.540" (13.72mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.650" (16.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $412.51000 | $412.51 |
10 | $350.60100 | $3,506.01 |
25 | $328.66080 | $8,216.52 |
50 | $312.98400 | $15,649.20 |
100 | $298.06100 | $29,806.10 |
250 | $281.43168 | $70,357.92 |