
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.300" (7.62mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.650" (16.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $332.41000 | $332.41 |
10 | $282.54700 | $2,825.47 |
25 | $264.86280 | $6,621.57 |
50 | $252.22840 | $12,611.42 |
100 | $240.19990 | $24,019.99 |
250 | $225.18176 | $56,295.44 |