1300960041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300970191

DigiKey Part Number
1300970191-ND
Manufacturer
Manufacturer Product Number
1300970191
Description
CABLE GRIP 6.35-9.53MM 3/4" NPT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Grip Aluminum 3/4" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.375" (9.53mm)
Thread Size
3/4" NPT
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum
Includes
Compression Nut, Grommet, Strain Relief
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,063.74000$1,063.74
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC